Similar
Similar
Similar

LPAF-50-03.5-S-08-1-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAF-50-03.5-S-08-1-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPAF-50-03.5-S-08-1-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-50-03.5-S-08-1-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 400 | Height Above Board 0.130" (3.30mm) |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPAF-50-03.5-L-08-1-K-TR | Samtec Inc. | 0 | 612-LPAF-50-03.5-L-08-1-K-TR-ND | 17,60145 € | Similar |
| LPAF-50-03.5-L-08-2-K-TR | Samtec Inc. | 0 | 612-LPAF-50-03.5-L-08-2-K-TR-ND | 20,32637 € | Similar |
| LPAF-50-03.5-S-08-2-K-TR | Samtec Inc. | 0 | 612-LPAF-50-03.5-S-08-2-K-TR-ND | 22,28452 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 18,51092 € | 6 016,05 € |
| Unit Price without VAT: | 18,51092 € |
|---|---|
| Unit Price with VAT: | 22,21310 € |

