
JW-11-04-T-S-460-140 | |
|---|---|
DigiKey Part Number | 612-JW-11-04-T-S-460-140-ND |
Manufacturer | |
Manufacturer Product Number | JW-11-04-T-S-460-140 |
Description | .156" FLEX STACK, POWER FLEXIBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Header Spacer Connector 0.156" (3.96mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW-11-04-T-S-460-140 Models |
Category | Length - Overall Pin 0.690" (17.526mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.140" (3.556mm) |
Series | Length - Stack Height 0.460" (11.684mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 11 | Termination Solder |
Pitch 0.156" (3.96mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,74400 € |

