



ISP1-07-A | |
|---|---|
DigiKey Part Number | 612-ISP1-07-A-ND |
Manufacturer | |
Manufacturer Product Number | ISP1-07-A |
Description | CONN PLUG HSG 7POS 1.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Green 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISP1-07-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 50 | 0,37100 € | 18,55 € |
| 100 | 0,29260 € | 29,26 € |
| 500 | 0,17660 € | 88,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

