
IDSD-32-D-08.00-G-R | |
|---|---|
DigiKey Part Number | IDSD-32-D-08.00-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-32-D-08.00-G-R |
Description | CBL ASSY SKT TO SKT REV 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-32-D-08.00-G-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 € | 18,06 € |
| 10 | 16,75600 € | 167,56 € |
| 25 | 15,62840 € | 390,71 € |
| 50 | 14,44940 € | 722,47 € |
| 100 | 13,13280 € | 1 313,28 € |
| 250 | 11,79884 € | 2 949,71 € |
| 500 | 11,65940 € | 5 829,70 € |
| Unit Price without VAT: | 18,06000 € |
|---|---|
| Unit Price with VAT: | 21,67200 € |

