
IDSD-13-D-18.00-T-G | |
|---|---|
DigiKey Part Number | IDSD-13-D-18.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-13-D-18.00-T-G |
Description | CBL ASSY SKT TO SKT 26POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-13-D-18.00-T-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 10 | 10,08800 € | 100,88 € |
| 25 | 9,24680 € | 231,17 € |
| 50 | 8,43960 € | 421,98 € |
| 100 | 7,67460 € | 767,46 € |
| 500 | 7,59598 € | 3 797,99 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,35600 € |

