
IDD-04-G | |
|---|---|
DigiKey Part Number | SAM11391-ND |
Manufacturer | |
Manufacturer Product Number | IDD-04-G |
Description | FEMALE CABLE BASE ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | - | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 50 | 2,36060 € | 118,03 € |
| 100 | 2,00520 € | 200,52 € |
| 500 | 1,78144 € | 890,72 € |
| 1 000 | 1,41913 € | 1 419,13 € |
| 2 000 | 1,29865 € | 2 597,30 € |
| 5 000 | 1,28057 € | 6 402,85 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,46800 € |

