
IJ5-01-05.0-L-S-1-TR | |
|---|---|
DigiKey Part Number | SAM14041TR-ND - Tape & Reel (TR) SAM14041CT-ND - Cut Tape (CT) SAM14041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IJ5-01-05.0-L-S-1-TR |
Description | CONTACT ARRARY ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | IJ5-01-05.0-L-S-1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Frequency - Max | 9.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 200 V | |
Mating Cycles | - | |
Insertion Loss | 3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,68100 € | 46,81 € |
| 100 | 3,97870 € | 397,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,92606 € | 1 024,12 € |
| 700 | 2,78836 € | 1 951,85 € |
| 1 050 | 2,71859 € | 2 854,52 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,61200 € |

