
HW-13-15-F-D-335-SM | |
|---|---|
DigiKey Part Number | HW-13-15-F-D-335-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-13-15-F-D-335-SM |
Description | CONN HDR 26POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-13-15-F-D-335-SM Models |
Category | Length - Overall Pin 0.565" (14.351mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.230" (5.842mm) |
Series | Length - Stack Height 0.335" (8.509mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 26 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 3,31471 € | 56,35 € |
| Unit Price without VAT: | 3,31471 € |
|---|---|
| Unit Price with VAT: | 3,97765 € |

