
HW-08-12-S-S-710-SM | |
|---|---|
DigiKey Part Number | 612-HW-08-12-S-S-710-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-08-12-S-S-710-SM |
Description | CONN HDR 8POS 0.1 STACK SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-08-12-S-S-710-SM Models |
Category | Length - Post (Mating) 0.255" (6.477mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.710" (18.034mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 8 | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.965" (24.511mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 3,02571 € | 84,72 € |
| Unit Price without VAT: | 3,02571 € |
|---|---|
| Unit Price with VAT: | 3,63085 € |

