
HW-08-08-T-D-285-SM | |
|---|---|
DigiKey Part Number | 612-HW-08-08-T-D-285-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-08-08-T-D-285-SM |
Description | CONN HDR 16POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-08-08-T-D-285-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.465" (11.811mm) | |
Length - Post (Mating) | 0.180" (4.572mm) | |
Length - Stack Height | 0.285" (7.239mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 1,45321 € | 40,69 € |
| Unit Price without VAT: | 1,45321 € |
|---|---|
| Unit Price with VAT: | 1,74385 € |

