
HW-06-16-G-D-250-SM | |
|---|---|
DigiKey Part Number | HW-06-16-G-D-250-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-06-16-G-D-250-SM |
Description | CONN HDR 12POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-06-16-G-D-250-SM Models |
Category | Length - Overall Pin 0.380" (9.650mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.130" (3.302mm) |
Series | Length - Stack Height 0.250" (6.350mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 12 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 2,06526 € | 78,48 € |
| Unit Price without VAT: | 2,06526 € |
|---|---|
| Unit Price with VAT: | 2,47831 € |

