
HW-06-15-T-S-250-SM | |
|---|---|
DigiKey Part Number | 612-HW-06-15-T-S-250-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-06-15-T-S-250-SM |
Description | CONN HDR 6POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-06-15-T-S-250-SM Models |
Category | Length - Overall Pin 0.565" (14.351mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.315" (8.000mm) |
Series | Length - Stack Height 0.250" (6.350mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 6 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 0,87553 € | 33,27 € |
| Unit Price without VAT: | 0,87553 € |
|---|---|
| Unit Price with VAT: | 1,05064 € |

