40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-120-01-S-DV-A-K-TR
HSEC8-120-01-S-DV-A-K-TR
Samtec High Speed Edge Card Sockets

HSEC8-120-01-S-DV-A-K-TR

DigiKey Part Number
SAM13184TR-ND - Tape & Reel (TR)
SAM13184CT-ND - Cut Tape (CT)
SAM13184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSEC8-120-01-S-DV-A-K-TR
Description
CONN EDGE DUAL FMALE 40POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-120-01-S-DV-A-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide, Locking Ramp
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
20
Contact Type
Cantilever
Number of Positions
40
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 759
Factory Stock: 6 875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,37000 €23,70 €
252,22080 €55,52 €
502,11480 €105,74 €
1002,01380 €201,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2752,46495 €677,86 €
8252,00178 €1 651,47 €
1 3751,63598 €2 249,47 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,34800 €