




HSEC8-113-01-L-DV-A-PE-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-113-01-L-DV-A-PE-TR-ND - Tape & Reel (TR) 612-HSEC8-113-01-L-DV-A-PE-TRCT-ND - Cut Tape (CT) 612-HSEC8-113-01-L-DV-A-PE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-113-01-L-DV-A-PE-TR |
Description | CONN EDGE DUAL FMALE 26POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-113-01-L-DV-A-PE-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 13 | Contact Type Cantilever |
Number of Positions 26 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,49700 € | 44,97 € |
| 25 | 4,21440 € | 105,36 € |
| 50 | 4,01320 € | 200,66 € |
| 100 | 3,82170 € | 382,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,27214 € | 1 145,25 € |
| 700 | 2,90453 € | 2 033,17 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,34800 € |



