


HSEC8-109-01-L-RA-L2-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-109-01-L-RA-L2-TR-ND - Tape & Reel (TR) 612-HSEC8-109-01-L-RA-L2-TRCT-ND - Cut Tape (CT) 612-HSEC8-109-01-L-RA-L2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-109-01-L-RA-L2-TR |
Description | CONN EDGE DUAL FMALE 18POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-109-01-L-RA-L2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 9 | |
Number of Positions | 18 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,28000 € | 62,80 € |
| 25 | 5,88640 € | 147,16 € |
| 50 | 5,60520 € | 280,26 € |
| 100 | 5,33770 € | 533,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,72208 € | 1 180,52 € |
| 500 | 4,18576 € | 2 092,88 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,86800 € |

