
HQCD-060-02.00-TEU-SEU-1 | |
|---|---|
DigiKey Part Number | 612-HQCD-060-02.00-TEU-SEU-1-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-060-02.00-TEU-SEU-1 |
Description | CBL ASSM HDR M-F 120POS 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Cable Assembly Rectangular Card Edge to Card Edge 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-060-02.00-TEU-SEU-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,65000 € | 84,65 € |
| 10 | 71,95200 € | 719,52 € |
| 25 | 70,57280 € | 1 764,32 € |
| Unit Price without VAT: | 84,65000 € |
|---|---|
| Unit Price with VAT: | 101,58000 € |

