48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black XCede®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDTF-3-08-S-RA-HS-100

DigiKey Part Number
612-HDTF-3-08-S-RA-HS-100-ND
Manufacturer
Manufacturer Product Number
HDTF-3-08-S-RA-HS-100
Description
CONN BACKPLANE RCPT RA 24PAIR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black XCede®
Datasheet
 Datasheet
EDA/CAD Models
HDTF-3-08-S-RA-HS-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
XCede®
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
-
Number of Columns
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,03000 €15,03 €
1013,91300 €139,13 €
2512,79960 €319,99 €
5011,13360 €556,68 €
1009,88010 €988,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,03000 €
Unit Price with VAT:18,03600 €