
HDAF-23-08.0-S-13-2-P | |
|---|---|
DigiKey Part Number | HDAF-23-08.0-S-13-2-P-ND |
Manufacturer | |
Manufacturer Product Number | HDAF-23-08.0-S-13-2-P |
Description | 2.00 MM X 1.20 MM HD MEZZ RUGGED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 299 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAF-23-08.0-S-13-2-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 299 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 13 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 20mm, 25mm | |
Height Above Board | 0.414" (10.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 75,34400 € | 1 130,16 € |
| Unit Price without VAT: | 75,34400 € |
|---|---|
| Unit Price with VAT: | 90,41280 € |

