
FW-16-04-F-D-228-170 | |
|---|---|
DigiKey Part Number | FW-16-04-F-D-228-170-ND |
Manufacturer | |
Manufacturer Product Number | FW-16-04-F-D-228-170 |
Description | CONN HDR 32POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-16-04-F-D-228-170 Models |
Category | Length - Post (Mating) 0.170" (4.318mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.228" (5.791mm) |
Series | Length - Tail 0.090" (2.286mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 32 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.488" (12.395mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 2,98321 € | 83,53 € |
| Unit Price without VAT: | 2,98321 € |
|---|---|
| Unit Price with VAT: | 3,57985 € |

