
FW-16-03-L-D-085-165 | |
|---|---|
DigiKey Part Number | FW-16-03-L-D-085-165-ND |
Manufacturer | |
Manufacturer Product Number | FW-16-03-L-D-085-165 |
Description | CONN HDR 32POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-16-03-L-D-085-165 Models |
Category | Length - Overall Pin 0.250" (6.350mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.165" (4.191mm) |
Series | Length - Stack Height 0.085" (2.159mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 32 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 3,83321 € | 107,33 € |
| Unit Price without VAT: | 3,83321 € |
|---|---|
| Unit Price with VAT: | 4,59985 € |

