
FW-14-02-L-D-236-230 | |
|---|---|
DigiKey Part Number | FW-14-02-L-D-236-230-ND |
Manufacturer | |
Manufacturer Product Number | FW-14-02-L-D-236-230 |
Description | .050" FLEX STACK, FLEXIBLE MICRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-14-02-L-D-236-230 Models |
Category | Length - Post (Mating) 0.230" (5.842mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.236" (5.994mm) |
Series | Length - Tail 0.075" (1.905mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 28 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.541" (13.741mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 3,29750 € | 105,52 € |
| Unit Price without VAT: | 3,29750 € |
|---|---|
| Unit Price with VAT: | 3,95700 € |

