
FW-13-05-F-D-433-150-A | |
|---|---|
DigiKey Part Number | FW-13-05-F-D-433-150-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-13-05-F-D-433-150-A |
Description | CONN HDR 26POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-13-05-F-D-433-150-A Models |
Category | Length - Overall Pin 0.583" (14.808mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.150" (3.810mm) |
Series | Length - Stack Height 0.433" (11.000mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 26 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 3,28057 € | 114,82 € |
| Unit Price without VAT: | 3,28057 € |
|---|---|
| Unit Price with VAT: | 3,93668 € |

