
FW-12-03-F-D-215-100 | |
|---|---|
DigiKey Part Number | FW-12-03-F-D-215-100-ND |
Manufacturer | |
Manufacturer Product Number | FW-12-03-F-D-215-100 |
Description | CONN HDR 24POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-12-03-F-D-215-100 Models |
Category | Length - Overall Pin 0.315" (8.000mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.100" (2.540mm) |
Series | Length - Stack Height 0.215" (5.461mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 2,66868 € | 101,41 € |
| Unit Price without VAT: | 2,66868 € |
|---|---|
| Unit Price with VAT: | 3,20242 € |

