
FW-11-05-F-D-356-156-A-P-TR | |
|---|---|
DigiKey Part Number | FW-11-05-F-D-356-156-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-11-05-F-D-356-156-A-P-TR |
Description | CONN HDR 22POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-11-05-F-D-356-156-A-P-TR Models |
Category | Length - Overall Pin 0.512" (13.005mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.156" (3.962mm) |
Series | Length - Stack Height 0.356" (9.042mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 22 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 2,87947 € | 647,88 € |
| Unit Price without VAT: | 2,87947 € |
|---|---|
| Unit Price with VAT: | 3,45536 € |

