
FW-10-05-F-D-303-120 | |
|---|---|
DigiKey Part Number | 612-FW-10-05-F-D-303-120-ND |
Manufacturer | |
Manufacturer Product Number | FW-10-05-F-D-303-120 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-10-05-F-D-303-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.423" (10.744mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.303" (7.696mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 2,51739 € | 115,80 € |
| Unit Price without VAT: | 2,51739 € |
|---|---|
| Unit Price with VAT: | 3,02087 € |

