
FW-10-03-F-D-085-315-P-TR | |
|---|---|
DigiKey Part Number | FW-10-03-F-D-085-315-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-10-03-F-D-085-315-P-TR |
Description | .050'' BOARD SPACERS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-10-03-F-D-085-315-P-TR Models |
Category | Length - Overall Pin 0.400" (10.160mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.315" (8.000mm) |
Series | Length - Stack Height 0.085" (2.159mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 2,32975 € | 757,17 € |
| Unit Price without VAT: | 2,32975 € |
|---|---|
| Unit Price with VAT: | 2,79570 € |

