Image for FW-08-05-F-D-340-260-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-08-05-F-D-340-260-P

DigiKey Part Number
FW-08-05-F-D-340-260-P-ND
Manufacturer
Manufacturer Product Number
FW-08-05-F-D-340-260-P
Description
CONN HDR 16POS 0.05 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-08-05-F-D-340-260-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.600" (15.240mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.260" (6.604mm)
Series
Length - Stack Height
0.340" (8.636mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
16
Contact Finish - Post (Mating)
Gold
Pitch
0.050" (1.27mm)
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Number of Rows
2
Color
Black
Row Spacing
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
572,43070 €138,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,43070 €
Unit Price with VAT:2,91684 €