
FTMH-128-03-L-DH | |
|---|---|
DigiKey Part Number | SAM1130-28-ND |
Manufacturer | |
Manufacturer Product Number | FTMH-128-03-L-DH |
Description | CONN HEADER SMD R/A 56POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 56 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTMH-128-03-L-DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.125" (3.18mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 10,77200 € | 107,72 € |
| 100 | 9,11460 € | 911,46 € |
| 500 | 7,25028 € | 3 625,14 € |
| 1 000 | 5,90380 € | 5 903,80 € |
| 5 000 | 5,38593 € | 26 929,65 € |
| 10 000 | 5,17877 € | 51 787,70 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,91600 € |







