
FSI-140-03-G-D-M-AD-TR | |
|---|---|
DigiKey Part Number | 612-FSI-140-03-G-D-M-AD-TR-ND - Tape & Reel (TR) 612-FSI-140-03-G-D-M-AD-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSI-140-03-G-D-M-AD-TR |
Description | CONN STACKING 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-140-03-G-D-M-AD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 80 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| 10 | 10,01800 € | 100,18 € |
| 25 | 9,39080 € | 234,77 € |
| 50 | 8,94260 € | 447,13 € |
| 100 | 8,52970 € | 852,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 7,24029 € | 1 991,08 € |
| 550 | 6,96871 € | 3 832,79 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,14800 € |

