
FSI-120-03-G-D-M-AB-TR | |
|---|---|
DigiKey Part Number | SAM13881TR-ND - Tape & Reel (TR) SAM13881CT-ND - Cut Tape (CT) SAM13881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSI-120-03-G-D-M-AB-TR |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-03-G-D-M-AB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 10 | 8,06500 € | 80,65 € |
| 25 | 7,55920 € | 188,98 € |
| 50 | 7,19840 € | 359,92 € |
| 100 | 6,85500 € | 685,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,86517 € | 1 759,55 € |
| 600 | 5,50310 € | 3 301,86 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,38800 € |


