100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLE-150-01-G-DV-P-TR

DigiKey Part Number
FLE-150-01-G-DV-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FLE-150-01-G-DV-P-TR
Description
CONN RCPT 100POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FLE-150-01-G-DV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.172" (4.37mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5254,68295 €2 458,55 €
Manufacturers Standard Package
Unit Price without VAT:4,68295 €
Unit Price with VAT:5,61954 €