Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| FJH-25-D-03.04-4 | |
|---|---|
| DigiKey Part Number | FJH-25-D-03.04-4-ND | 
| Manufacturer | |
| Manufacturer Product Number | FJH-25-D-03.04-4 | 
| Description | CABLE FFC/FPC 25POS 0.5MM 3.04" | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 3.040" (77.22mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FJH-25-D-03.04-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 25 | |
| Pitch | 0.020" (0.50mm) | |
| Length | 3.040" (77.22mm) | |
| Length - Exposed Ends | 0.157" (4.00mm) | |
| Termination Style | Top on Both Sides, Backers on Both Sides | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,28000 € | 3,28 € | 
| Unit Price without VAT: | 3,28000 € | 
|---|---|
| Unit Price with VAT: | 3,93600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France