Image for FJH-06-D-40.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-06-D-40.00-4

DigiKey Part Number
FJH-06-D-40.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-06-D-40.00-4
Description
CABLE FFC/FPC 6POS 0.5MM 40"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 40.0" (1016.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-06-D-40.00-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
40.0" (1016.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 66
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,51000 €12,51 €
Manufacturers Standard Package
Unit Price without VAT:12,51000 €
Unit Price with VAT:15,01200 €