10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.731' (222.76mm, 8.77")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFTP-05-D-08.77-01-N-R

DigiKey Part Number
FFTP-05-D-08.77-01-N-R-ND
Manufacturer
Manufacturer Product Number
FFTP-05-D-08.77-01-N-R
Description
.050 X .050 C/L TWISTED PAIR FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.731' (222.76mm, 8.77")
Datasheet
 Datasheet
EDA/CAD Models
FFTP-05-D-08.77-01-N-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.731' (222.76mm, 8.77")
Features
Polarizing Key
Color
Multiple, Twisted Pair (Round)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,86000 €13,86 €
1012,85700 €128,57 €
2511,99680 €299,92 €
5011,08460 €554,23 €
1009,89700 €989,70 €
2509,46120 €2 365,30 €
Manufacturers Standard Package
Unit Price without VAT:13,86000 €
Unit Price with VAT:16,63200 €