Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-17-D-03.55-01-S-N-RN2 | |
|---|---|
DigiKey Part Number | 612-FFSD-17-D-03.55-01-S-N-RN2-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-17-D-03.55-01-S-N-RN2 |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.295' (90.00mm, 3.55") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.295' (90.00mm, 3.55") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-17-D-03.50-01-N | Samtec Inc. | 9 | SAM12564-ND | 14,64000 € | Parametric Equivalent |
| FFSD-17-D-03.54-01-N | Samtec Inc. | 0 | FFSD-17-D-03.54-01-N-ND | 14,66000 € | Parametric Equivalent |
| FFSD-17-D-03.55-01-N | Samtec Inc. | 0 | FFSD-17-D-03.55-01-N-ND | 14,66000 € | Parametric Equivalent |
| FFSD-17-D-03.60-01-N | Samtec Inc. | 0 | FFSD-17-D-03.60-01-N-ND | 14,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 22,04400 € |




