RI60GP1015 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comus International
In Stock: 8 940
Unit Price: 0,78000 €
Datasheet
RI-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI60GP1015

DigiKey Part Number
306-1121-ND
Manufacturer
Manufacturer Product Number
RI60GP1015
Description
SWITCH REED SPST-NO 500MA 140V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Bulk
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.15 ms
Release Time
0.02 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.811" (46.00mm)
Size - Body
0.071" Dia x 0.394" L (1.80mm x 10.00mm)
Height Above Board
-
Operating Temperature
-55°C ~ 125°C
Capacitance
0.25 pF
Current - Carry
500mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes