FFSD-13-D-xx,xx-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-13-D-01.00-01-N

DigiKey Part Number
FFSD-13-D-01.00-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-13-D-01.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-13-D-01.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.083' (25.40mm, 1.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,52000 €11,52 €
109,79300 €97,93 €
259,17880 €229,47 €
508,74080 €437,04 €
1008,32370 €832,37 €
2507,96724 €1 991,81 €
Manufacturers Standard Package
Unit Price without VAT:11,52000 €
Unit Price with VAT:13,82400 €