10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-04.00-01-N-R

DigiKey Part Number
SAM15160-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-04.00-01-N-R
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-04.00-01-N-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.333' (101.60mm, 4.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,46000 €9,46 €
108,56300 €85,63 €
257,84880 €196,22 €
507,16880 €358,44 €
1006,34260 €634,26 €
5005,94596 €2 972,98 €
Manufacturers Standard Package
Unit Price without VAT:9,46000 €
Unit Price with VAT:11,35200 €