40 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-20-T-03.00-01-N-R

DigiKey Part Number
FFMD-20-T-03.00-01-N-R-ND
Manufacturer
Manufacturer Product Number
FFMD-20-T-03.00-01-N-R
Description
.050 CABLE PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
EDA/CAD Models
FFMD-20-T-03.00-01-N-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug, Reversed
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.250' (76.20mm, 3.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,05000 €13,05 €
1012,10300 €121,03 €
2511,29520 €282,38 €
5010,43680 €521,84 €
1009,73990 €973,99 €
2509,39140 €2 347,85 €
Manufacturers Standard Package
Unit Price without VAT:13,05000 €
Unit Price with VAT:15,66000 €