FC1-10-01-T-LC-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 1,98870 €
Datasheet
Image for FC1-10-01-T-LC-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1-10-01-T-LC-K-TR

DigiKey Part Number
FC1-10-01-T-LC-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC1-10-01-T-LC-K-TR
Description
CONN FFC VERT 10POS 1MM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FC1-10-01-T-LC-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 2 Sided
Number of Positions
10
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.204" (5.18mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Board Lock, Pick and Place Cap
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
2A per Contact
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6251,29186 €807,41 €
Manufacturers Standard Package
Unit Price without VAT:1,29186 €
Unit Price with VAT:1,55023 €