Similar
Similar
Similar

ERM5-050-04.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | ERM5-050-04.0-S-DV-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM5-050-04.0-S-DV-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-050-04.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 9mm, 11mm |
Number of Positions 100 | Height Above Board 0.270" (6.85mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM5-050-04.0-L-DV-K-TR | Samtec Inc. | 0 | ERM5-050-04.0-L-DV-K-TR-ND | 3,69093 € | Similar |
| ERM5-050-04.0-L-DV-P-TR | Samtec Inc. | 0 | 612-ERM5-050-04.0-L-DV-P-TR-ND | 4,28123 € | Similar |
| ERM5-050-04.0-S-DV-P-TR | Samtec Inc. | 0 | 612-ERM5-050-04.0-S-DV-P-TR-ND | 5,07049 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,99193 € | 1 497,58 € |
| Unit Price without VAT: | 4,99193 € |
|---|---|
| Unit Price with VAT: | 5,99032 € |



