
ERM5-010-02.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13651TR-ND - Tape & Reel (TR) SAM13651CT-ND - Cut Tape (CT) SAM13651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-010-02.0-L-DV-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-010-02.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 7mm, 9mm |
Number of Positions 20 | Height Above Board 0.191" (4.85mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,99100 € | 29,91 € |
| 25 | 2,80280 € | 70,07 € |
| 50 | 2,66900 € | 133,45 € |
| 100 | 2,54150 € | 254,15 € |
| 250 | 2,38240 € | 595,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,22333 € | 1 334,00 € |
| 1 200 | 1,99897 € | 2 398,76 € |
| 3 000 | 1,85916 € | 5 577,48 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,22400 € |





