



ERF8-025-07.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13573TR-ND - Tape & Reel (TR) SAM13573CT-ND - Cut Tape (CT) SAM13573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-07.0-S-DV-K-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-07.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,20000 € | 5,20 € |
10 | 4,75000 € | 47,50 € |
25 | 4,43600 € | 110,90 € |
50 | 4,37820 € | 218,91 € |
100 | 4,04230 € | 404,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 3,83113 € | 1 149,34 € |
600 | 3,33600 € | 2 001,60 € |
1 500 | 3,17043 € | 4 755,65 € |
Unit Price without VAT: | 5,20000 € |
---|---|
Unit Price with VAT: | 6,24000 € |