Image for ERF5-010-05.0-S-DV-WT-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF5-010-05.0-S-DV-WT-TR

DigiKey Part Number
ERF5-010-05.0-S-DV-WT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF5-010-05.0-S-DV-WT-TR
Description
CONN SOCKET 20POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
ERF5-010-05.0-S-DV-WT-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
7mm, 9mm, 10mm
Number of Positions
20
Height Above Board
0.193" (4.90mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7003,06139 €2 142,97 €
Manufacturers Standard Package
Unit Price without VAT:3,06139 €
Unit Price with VAT:3,67367 €