
ERCD-050-24.00-TEU-TED-1-D | |
---|---|
DigiKey Part Number | 612-ERCD-050-24.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-050-24.00-TEU-TED-1-D |
Description | 0.80 MM EDGE RATE COAX CABLE ASS |
Customer Reference | |
Detailed Description | 100 Position Cable Assembly Rectangular Card Edge to Card Edge 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-050-24.00-TEU-TED-1-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |