
ERCD-040-01.79-TTR-TTR-1-D | |
|---|---|
DigiKey Part Number | 612-ERCD-040-01.79-TTR-TTR-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-040-01.79-TTR-TTR-1-D |
Description | 0.80 MM EDGE RATE COAX CABLE ASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Card Edge to Card Edge 0.149' (45.47mm, 1.79") |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-040-01.79-TTR-TTR-1-D Models |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer Samtec Inc. | Length 0.149' (45.47mm, 1.79") |
Series | Color Blue, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Card Edge to Card Edge | Contact Finish Gold |
Number of Positions 80 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,93000 € | 113,93 € |
| Unit Price without VAT: | 113,93000 € |
|---|---|
| Unit Price with VAT: | 136,71600 € |

