
EJH-125-01-FM-D-SM-LC-13 | |
|---|---|
DigiKey Part Number | EJH-125-01-FM-D-SM-LC-13-ND |
Manufacturer | |
Manufacturer Product Number | EJH-125-01-FM-D-SM-LC-13 |
Description | CONN HEADER SMD 50POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.100" (2.54mm) |
EDA/CAD Models | EJH-125-01-FM-D-SM-LC-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | 49 | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.225" (5.72mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.500" (12.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock, Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 7,57667 € | 45,46 € |
| Unit Price without VAT: | 7,57667 € |
|---|---|
| Unit Price with VAT: | 9,09200 € |

