
SI8931D-IS4 | |
|---|---|
DigiKey Part Number | 863-SI8931D-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI8931D-IS4 |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation Amplifier | |
Applications | Isolated Voltage Sensing | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,15500 € | 41,55 € |
| 80 | 3,54300 € | 283,44 € |
| 160 | 3,40650 € | 545,04 € |
| 320 | 3,29413 € | 1 054,12 € |
| 560 | 3,21809 € | 1 802,13 € |
| 1 040 | 3,14679 € | 3 272,66 € |
| 2 560 | 3,06289 € | 7 841,00 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,49200 € |


