
E3FA-TN11 2M | |
|---|---|
DigiKey Part Number | Z3720-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-TN11 2M |
Description | SENSOR REFLECTIVE 20M NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 787.4" (20m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-TN11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 787.4" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,65000 € | 112,65 € |
| 5 | 104,86800 € | 524,34 € |
| 10 | 101,96600 € | 1 019,66 € |
| 25 | 98,49280 € | 2 462,32 € |
| 50 | 96,11600 € | 4 805,80 € |
| Unit Price without VAT: | 112,65000 € |
|---|---|
| Unit Price with VAT: | 135,18000 € |

