
CLP-102-02-L-D-BE-TR | |
|---|---|
DigiKey Part Number | 612-CLP-102-02-L-D-BE-TR-ND - Tape & Reel (TR) 612-CLP-102-02-L-D-BE-TRCT-ND - Cut Tape (CT) 612-CLP-102-02-L-D-BE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-102-02-L-D-BE-TR |
Description | CONN RCPT 4POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-102-02-L-D-BE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 240VAC, 330VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08600 € | 10,86 € |
| 100 | 0,92290 € | 92,29 € |
| 500 | 0,82374 € | 411,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 725 | 0,67213 € | 1 159,42 € |
| 3 450 | 0,61318 € | 2 115,47 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |

